Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 23.630" W x 49.000" H (1092.20mm x 600.20mm x 1244.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR25UBSP1

DigiKey Part Number
SR25UBSP1-ND
Manufacturer
Manufacturer Product Number
SR25UBSP1
Description
RACK STEEL 43X23.6X49 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 23.630" W x 49.000" H (1092.20mm x 600.20mm x 1244.60mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
43.000" L x 23.630" W x 49.000" H (1092.20mm x 600.20mm x 1244.60mm)
Manufacturer
Eaton Tripp Lite
Door
Steel
Series
Features
Cable Entry Systems, Locking, Removable Sides
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Back, Front, Top
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Front, Sides, Top
Color
Black
Number of Units
25U
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Dimensions - Panel
37.000" L x 43.750" H (939.80mm x 1111.25mm)
Weight
195 lbs (88.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 647,81000 Kč36 647,81 Kč
Manufacturers Standard Package
Unit Price without VAT:36 647,81000 Kč
Unit Price with VAT:44 343,85010 Kč