
SRCOOL12KE | |
|---|---|
DigiKey Part Number | 95-SRCOOL12KE-ND |
Manufacturer | |
Manufacturer Product Number | SRCOOL12KE |
Description | SRCOOL12KE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 13000 BTU 19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioning Unit | |
Voltage - Input | 120VAC | |
Specifications | A/C Unit, 13000 BTU | |
Size / Dimension | 19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 663,20000 Kč | 24 663,20 Kč |
| Unit Price without VAT: | 24 663,20000 Kč |
|---|---|
| Unit Price with VAT: | 29 842,47200 Kč |



