Rack A/C Unit, 12000 BTU 19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rack A/C Unit, 12000 BTU 19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm)
SRXCOOL12KEU_view2

SRXCOOL12KEU

DigiKey Part Number
95-SRXCOOL12KEU-ND
Manufacturer
Manufacturer Product Number
SRXCOOL12KEU
Description
PORTABLE AIR CONDITIONING UNIT F
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack A/C Unit, 12000 BTU 19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Type
Air Conditioning Unit
Voltage - Input
208 ~ 240VAC
Specifications
A/C Unit, 12000 BTU
Size / Dimension
19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 466,66000 Kč24 466,66 Kč
Manufacturers Standard Package
Unit Price without VAT:24 466,66000 Kč
Unit Price with VAT:29 604,65860 Kč