MFR Recommended

SRCOOL12KWT | |
|---|---|
DigiKey Part Number | 95-SRCOOL12KWT-ND |
Manufacturer | |
Manufacturer Product Number | SRCOOL12KWT |
Description | PORTABLE AC UNIT WITH IONIZER/AI |
Customer Reference | |
Detailed Description | Rack A/C Unit, 12000 BTU 19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm) |
Datasheet | Datasheet |
Category | Type Air Conditioning Unit |
Manufacturer Eaton Tripp Lite | Voltage - Input 120VAC |
Series | Specifications A/C Unit, 12000 BTU |
Packaging Box | Size / Dimension 19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRCOOL12KWTE | Eaton Tripp Lite | 0 | 95-SRCOOL12KWTE-ND | 37 314,45000 Kč | MFR Recommended |


