
SMART2200NET | |
|---|---|
DigiKey Part Number | 95-SMART2200NET-ND |
Manufacturer | |
Manufacturer Product Number | SMART2200NET |
Description | SMART2200NET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 2.2kVA / 1700W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 11 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (6) |
Voltage - Input 120VAC | Cord Length 8' (2.44m) |
Applications Network, Single Phase | Approval Agency cUL, UL |
Form Tower | Size / Dimension 12.500" L x 9.000" W (317.50mm x 228.60mm) |
Power - Rated 2.2kVA / 1700W | Height 17.000" (431.80mm) |
AC Outlets 6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 860,59000 Kč | 35 860,59 Kč |
| Unit Price without VAT: | 35 860,59000 Kč |
|---|---|
| Unit Price with VAT: | 43 391,31390 Kč |







