
PS607HG20AOEM | |
|---|---|
DigiKey Part Number | PS607HG20AOEM-ND |
Manufacturer | |
Manufacturer Product Number | PS607HG20AOEM |
Description | POWER STRIP MEDICAL HOSPITAL GRA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 7' (2.13m) | |
Approval Agency | TUV, UL | |
Features | - | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 446,54000 Kč | 4 446,54 Kč |
| Unit Price without VAT: | 4 446,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 380,31340 Kč |







