
PS-415-HG-OEM | |
|---|---|
DigiKey Part Number | TL476-ND |
Manufacturer | |
Manufacturer Product Number | PS-415-HG-OEM |
Description | POWER STRIP 865 15A 4OUT 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R (4) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | UL | |
Features | Anti-Microbial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 873,16000 Kč | 2 873,16 Kč |
| 5 | 2 681,69600 Kč | 13 408,48 Kč |
| 10 | 2 603,16400 Kč | 26 031,64 Kč |
| 25 | 2 502,89440 Kč | 62 572,36 Kč |
| 50 | 2 429,61140 Kč | 121 480,57 Kč |
| Unit Price without VAT: | 2 873,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 476,52360 Kč |







