Outlet Strip, Power Strip Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-607-HG-OEM

DigiKey Part Number
TL2222-ND
Manufacturer
Manufacturer Product Number
PS-607-HG-OEM
Description
POWER STRIP MEDICAL HOSPITAL GRA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Rack, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Rack, Wall
Current - Max
15A
Region Utilized
-
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
7' (2.13m)
Approval Agency
TUV, UL
Features
-
Weight
2.4 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 070,12000 Kč3 070,12 Kč
52 865,47200 Kč14 327,36 Kč
102 781,58400 Kč27 815,84 Kč
252 674,42280 Kč66 860,57 Kč
502 596,11300 Kč129 805,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 070,12000 Kč
Unit Price with VAT:3 714,84520 Kč