
PINV1500SW-120 | |
|---|---|
DigiKey Part Number | 95-PINV1500SW-120-ND |
Manufacturer | |
Manufacturer Product Number | PINV1500SW-120 |
Description | COMPACT POWER INVERTER 1500W 3X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1500 W Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R (3) North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R (3) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1500 W | |
Power - Output Surge | 3000 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 14.50" L x 8.30" W x 4.10" H (368.3mm x 210.8mm x 104.1mm) | |
Features | USB Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 470,29000 Kč | 12 470,29 Kč |
| 5 | 11 450,25200 Kč | 57 251,26 Kč |
| 10 | 11 037,11600 Kč | 110 371,16 Kč |
| Unit Price without VAT: | 12 470,29000 Kč |
|---|---|
| Unit Price with VAT: | 15 089,05090 Kč |




