



PINV2000SWL-120 | |
|---|---|
DigiKey Part Number | 95-PINV2000SWL-120-ND |
Manufacturer | |
Manufacturer Product Number | PINV2000SWL-120 |
Description | PINV2000SWL-120 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 2000 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-20R (2), 5-15R (2) North America |
Datasheet | Datasheet |
Category | Connector - AC Output NEMA 5-20R (2), 5-15R (2) |
Manufacturer Eaton Tripp Lite | Connector - Voltage Input Terminals |
Packaging Bulk | Power - Output Continuous 2000 W |
Part Status Active | Power - Output Surge 4000 W |
Type Inverter | Remote Capability Yes |
Voltage - Output 110VAC | Region Utilized North America |
Voltage - Input 12VDC | Size 19.60" L x 12.50" W x 6.20" H (497.8mm x 317.5mm x 157.5mm) |
AC Outlets 2 | Features Frequency Control, USB Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 570,57000 Kč | 16 570,57 Kč |
| 5 | 15 215,19200 Kč | 76 075,96 Kč |
| 10 | 14 666,13700 Kč | 146 661,37 Kč |
| Unit Price without VAT: | 16 570,57000 Kč |
|---|---|
| Unit Price with VAT: | 20 050,38970 Kč |



