



PINV3000SWL-120 | |
|---|---|
DigiKey Part Number | 95-PINV3000SWL-120-ND |
Manufacturer | |
Manufacturer Product Number | PINV3000SWL-120 |
Description | PINV3000SWL-120 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 3000 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-20R (2), 5-15R (2) North America |
Datasheet | Datasheet |
Category | Connector - AC Output NEMA 5-20R (2), 5-15R (2) |
Manufacturer Eaton Tripp Lite | Connector - Voltage Input Terminals |
Packaging Bulk | Power - Output Continuous 3000 W |
Part Status Active | Power - Output Surge 6000 W |
Type Inverter | Remote Capability Yes |
Voltage - Output 110VAC | Region Utilized North America |
Voltage - Input 12VDC | Size 18.40" L x 9.30" W x 4.00" H (467.4mm x 236.2mm x 101.6mm) |
AC Outlets 2 | Features USB Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 361,67000 Kč | 24 361,67 Kč |
| 5 | 22 369,04400 Kč | 111 845,22 Kč |
| Unit Price without VAT: | 24 361,67000 Kč |
|---|---|
| Unit Price with VAT: | 29 477,62070 Kč |



