PDU, Surge Protector 3840J Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMV30-ISO

DigiKey Part Number
95-PDUMV30-ISO-ND
Manufacturer
Manufacturer Product Number
PDUMV30-ISO
Description
PDU METERED W ISOBAR SURGE PROTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector 3840J Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack, Vertical
Current - Max
24A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-30P
AC Outlets
20
Connector - AC Output
NEMA 5-15/20R (20)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
3840J
Cord Length
10' (3.05m)
Approval Agency
-
Features
Ground
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 053,48000 Kč12 053,48 Kč
511 249,84600 Kč56 249,23 Kč
1010 920,45100 Kč109 204,51 Kč
Manufacturers Standard Package
Unit Price without VAT:12 053,48000 Kč
Unit Price with VAT:14 584,71080 Kč