
PDUMV20-ISO | |
---|---|
DigiKey Part Number | 95-PDUMV20-ISO-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV20-ISO |
Description | PDU METERED W ISOBAR SURGE PROTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector 3840J Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P, NEMA L5-20P | |
AC Outlets | 28 | |
Connector - AC Output | NEMA 5-15/20R (28) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | 3840J | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | Load Meter | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 397,73000 Kč | 6 397,73 Kč |
5 | 5 971,21200 Kč | 29 856,06 Kč |
10 | 5 796,34300 Kč | 57 963,43 Kč |
25 | 5 573,06640 Kč | 139 326,66 Kč |
Unit Price without VAT: | 6 397,73000 Kč |
---|---|
Unit Price with VAT: | 7 741,25330 Kč |