
PDUMNV30LX | |
|---|---|
DigiKey Part Number | PDUMNV30LX-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNV30LX |
Description | PDU MONITORED 2.9KW 120V 24 5-15 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 100V, 120V, 127V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | NOM, UL | |
Features | Ethernet Control and Monitor Interface, Programmable Alerts, Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 698,45000 Kč | 16 698,45 Kč |
| Unit Price without VAT: | 16 698,45000 Kč |
|---|---|
| Unit Price with VAT: | 20 205,12450 Kč |















