
PDUMNH20AT1 | |
|---|---|
DigiKey Part Number | 95-PDUMNH20AT1-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNH20AT1 |
Description | 1.92KW 120V SINGLE-PHASE ATS/MON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-20P, NEMA L5-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 16 |
Packaging Bulk | Connector - AC Output NEMA 5-15/20R (16) |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Horizontal | Cord Length 12' (3.66m) |
Current - Max 16A | Approval Agency CSA, UL |
Region Utilized North America | Features Dual Power Input for Redundant Power Supplies, Dual Load Meters |
Overload Protection None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 936,49000 Kč | 17 936,49 Kč |
| 5 | 16 740,65600 Kč | 83 703,28 Kč |
| 10 | 16 250,56200 Kč | 162 505,62 Kč |
| Unit Price without VAT: | 17 936,49000 Kč |
|---|---|
| Unit Price with VAT: | 21 703,15290 Kč |















