
PDUMH20-6 | |
|---|---|
DigiKey Part Number | PDUMH20-6-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH20-6 |
Description | PDU METERED 5-15/20R 12 OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-20P, NEMA L5-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 12 |
Packaging Bulk | Connector - AC Output NEMA 5-15/20R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Horizontal | Cord Length 6' (1.83m) |
Current - Max 20A | Approval Agency CSA, cUL, UL |
Region Utilized North America | Features Load Meter |
Overload Protection Circuit Breaker(s) | Weight 4.6 lbs (2.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 292,97000 Kč | 5 292,97 Kč |
| 5 | 4 940,11600 Kč | 24 700,58 Kč |
| 10 | 4 795,48100 Kč | 47 954,81 Kč |
| 25 | 4 610,76600 Kč | 115 269,15 Kč |
| Unit Price without VAT: | 5 292,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 404,49370 Kč |
















