
PDU40TDUAL | |
|---|---|
DigiKey Part Number | TL1833-ND |
Manufacturer | |
Manufacturer Product Number | PDU40TDUAL |
Description | POWER STRIP 40OUT 10'CORDS 65" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A (2) | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-20P (2) | |
AC Outlets | 40 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | Dual Power Input for Redundant Power Supplies | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 8 436,36667 Kč | 50 618,20 Kč |
| Unit Price without VAT: | 8 436,36667 Kč |
|---|---|
| Unit Price with VAT: | 10 208,00367 Kč |















