Image for PDU3EVSR1L1530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU3EVSR1L1530

DigiKey Part Number
95-PDU3EVSR1L1530-ND
Manufacturer
Manufacturer Product Number
PDU3EVSR1L1530
Description
PDU3EVSR1L1530
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
-
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L15-30P
AC Outlets
36
Connector - AC Output
C13 (30), C19 (6)
Voltage - Input
200V, 208V, 220V, 230V, 240V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
cCSAus, FCC, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156 929,57000 Kč56 929,57 Kč
Manufacturers Standard Package
Unit Price without VAT:56 929,57000 Kč
Unit Price with VAT:68 884,77970 Kč