
PDU3EVSR1G60 | |
|---|---|
DigiKey Part Number | 95-PDU3EVSR1G60-ND |
Manufacturer | |
Manufacturer Product Number | PDU3EVSR1G60 |
Description | PDU3EVSR1G60 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Chassis Mount | |
Current - Max | 35A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 309 | |
AC Outlets | 36 | |
Connector - AC Output | C13 (30), C19 (6) | |
Voltage - Input | 200V, 208V, 220V, 230V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.8' (3.00m) | |
Approval Agency | FCC | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61 451,05000 Kč | 61 451,05 Kč |
| Unit Price without VAT: | 61 451,05000 Kč |
|---|---|
| Unit Price with VAT: | 74 355,77050 Kč |






