
PDU1220T6 | |
|---|---|
DigiKey Part Number | 95-PDU1220T6-ND |
Manufacturer | |
Manufacturer Product Number | PDU1220T6 |
Description | SINGLE-PHASE BASIC PDU - 13 NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 13 | |
Connector - AC Output | NEMA 5-15/20R (13) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 823,03000 Kč | 4 823,03 Kč |
| 5 | 4 501,46800 Kč | 22 507,34 Kč |
| 10 | 4 369,66300 Kč | 43 696,63 Kč |
| 25 | 4 201,35560 Kč | 105 033,89 Kč |
| 50 | 4 078,32400 Kč | 203 916,20 Kč |
| Unit Price without VAT: | 4 823,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 835,86630 Kč |
















