
PDU1220T | |
|---|---|
DigiKey Part Number | TL297-ND |
Manufacturer | |
Manufacturer Product Number | PDU1220T |
Description | POWER STRIP 20A 13 OUT RACK MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L5-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 13 |
Packaging Bulk | Connector - AC Output NEMA 5-20R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Current - Max 20A | Approval Agency CSA, UL |
Region Utilized North America | Weight 5.2 lbs (2.4 kg) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 740,93000 Kč | 4 740,93 Kč |
| 5 | 4 424,95000 Kč | 22 124,75 Kč |
| 10 | 4 295,39300 Kč | 42 953,93 Kč |
| 25 | 4 129,92040 Kč | 103 248,01 Kč |
| 50 | 4 008,98860 Kč | 200 449,43 Kč |
| Unit Price without VAT: | 4 740,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 736,52530 Kč |
















