
P759-015 | |
|---|---|
DigiKey Part Number | P759-015-ND |
Manufacturer | |
Manufacturer Product Number | P759-015 |
Description | CABLE KIT SWITCHES 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15.0' (4.57m) USB KVM |
Datasheet | Datasheet |
Category | Convert From (Adapter End) DVI-D Dual Link Male, USB - A 2.0 Male, 3.5mm Plug Male |
Manufacturer Eaton Tripp Lite | Convert To (Adapter End) DVI-D Dual Link Male, USB - B 2.0 Male, 3.5mm Plug Male |
Packaging Bulk | Length 15.0' (4.57m) |
Part Status Active | For Use With/Related Products B002 or B004 Dua2,4 Port-HR-K, B043-DUA8-SL |
Type USB KVM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 198,36000 Kč | 1 198,36 Kč |
| Unit Price without VAT: | 1 198,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 450,01560 Kč |





