4 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B004-DUA4-HR-K

DigiKey Part Number
B004-DUA4-HR-K-ND
Manufacturer
Manufacturer Product Number
B004-DUA4-HR-K
Description
KVM SWITCH DVI USB W/AUDIO CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard KVM
Number of Ports
4
Peripherals
DVI/VGA Monitor, USB Keyboard, USB Mouse, Audio
Mounting Type
Desktop
Includes
AC Power Adapter, USB Cable Kits (4)
Requires
-
Size
2.20" L x 10.60" W x 3.50" H (55.8mm x 269.24mm x 88.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 325,65000 Kč6 325,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6 325,65000 Kč
Unit Price with VAT:7 654,03650 Kč