
B004-DUA2-HR-K | |
|---|---|
DigiKey Part Number | TL1991-ND |
Manufacturer | |
Manufacturer Product Number | B004-DUA2-HR-K |
Description | 2 PORT KVM SWITCH (DVI/USB) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | DVI/VGA Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | AC Power Adapter, Audio Cables (2), USB Cable Kit (2) | |
Requires | - | |
Size | 2.20" L x 10.60" W x 3.50" H (55.8mm x 269.24mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 424,90800 Kč | 22 124,54 Kč |
| Unit Price without VAT: | 4 424,90800 Kč |
|---|---|
| Unit Price with VAT: | 5 354,13868 Kč |







