Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P569-016-CL2 | |
|---|---|
DigiKey Part Number | P569-016-CL2-ND |
Manufacturer | |
Manufacturer Product Number | P569-016-CL2 |
Description | CABLE M-M HDMI-A 16' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.0' (4.88m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 16.0' (4.88m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P568-015-2A | Eaton Tripp Lite | 432 | TL2334-ND | 17,91000 Kč | Parametric Equivalent |
| P568-015-8K6 | Eaton Tripp Lite | 10 | 95-P568-015-8K6-ND | 44,05000 Kč | Parametric Equivalent |
| P568-016 | Eaton Tripp Lite | 390 | TL702-ND | 19,18000 Kč | Parametric Equivalent |
| P568-016-BK-GRP | Eaton Tripp Lite | 0 | TL1890-ND | 20,00000 Kč | Parametric Equivalent |
| P568-016-WH | Eaton Tripp Lite | 0 | P568-016-WH-ND | 19,32000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,69000 Kč | 606,69 Kč |
| Unit Price without VAT: | 606,69000 Kč |
|---|---|
| Unit Price with VAT: | 734,09490 Kč |















