P568-016-WH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 432
Unit Price: 435,88000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 1 072,39000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 390
Unit Price: 466,95000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 486,77000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4 701,25000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 553,09000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 27
Unit Price: 403,76000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 606,69000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 7
Unit Price: 499,28000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 687,61000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 572,27000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 39
Unit Price: 2 200,05000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 100
Unit Price: 525,56000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 819
Unit Price: 55,27000 Kč
Datasheet
Cable Assembly 16.0' (4.88m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-016-WH

DigiKey Part Number
P568-016-WH-ND
Manufacturer
Manufacturer Product Number
P568-016-WH
Description
CABLE M-M HDMI-A 16' SHLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.0' (4.88m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
White
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
16.0' (4.88m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P568-015-2AEaton Tripp Lite432TL2334-ND435,88000 KčParametric Equivalent
P568-015-8K6Eaton Tripp Lite1095-P568-015-8K6-ND1 072,39000 KčParametric Equivalent
P568-016Eaton Tripp Lite390TL702-ND466,95000 KčParametric Equivalent
P568-016-BK-GRPEaton Tripp Lite0TL1890-ND486,77000 KčParametric Equivalent
P568-05M-FBREaton Tripp Lite095-P568-05M-FBR-ND4 701,25000 KčParametric Equivalent
Available To Order
Factory Stock: 186
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,29000 Kč470,29 Kč
Manufacturers Standard Package
Unit Price without VAT:470,29000 Kč
Unit Price with VAT:569,05090 Kč