
P568-030-8K6 | |
|---|---|
DigiKey Part Number | 95-P568-030-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568-030-8K6 |
Description | EATON TRIPP LITE SERIES 8K HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 30.0' (9.14m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 682,99000 Kč | 1 682,99 Kč |
| 10 | 1 430,65700 Kč | 14 306,57 Kč |
| 25 | 1 341,15080 Kč | 33 528,77 Kč |
| 50 | 1 277,20760 Kč | 63 860,38 Kč |
| 100 | 1 269,32910 Kč | 126 932,91 Kč |
| Unit Price without VAT: | 1 682,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 036,41790 Kč |


