Image for P569-A15-MF-8K6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P569-A15-MF-8K6

DigiKey Part Number
95-P569-A15-MF-8K6-ND
Manufacturer
Manufacturer Product Number
P569-A15-MF-8K6
Description
INTERCONNECT CABLE ASSEMBLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Female
2nd Connector Type
HDMI-A Male
Length
15.0' (4.57m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 876,17000 Kč1 876,17 Kč
101 594,81900 Kč15 948,19 Kč
251 495,04080 Kč37 376,02 Kč
501 429,43880 Kč71 471,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 876,17000 Kč
Unit Price with VAT:2 270,16570 Kč