
P569-A10-MF-8K6 | |
|---|---|
DigiKey Part Number | 95-P569-A10-MF-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P569-A10-MF-8K6 |
Description | INTERCONNECT CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 757,32000 Kč | 1 757,32 Kč |
| 10 | 1 493,84000 Kč | 14 938,40 Kč |
| 25 | 1 400,37360 Kč | 35 009,34 Kč |
| 50 | 1 333,61240 Kč | 66 680,62 Kč |
| 100 | 1 330,74830 Kč | 133 074,83 Kč |
| Unit Price without VAT: | 1 757,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 126,35720 Kč |


