Cable Assembly 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-025

DigiKey Part Number
TL704-ND
Manufacturer
Manufacturer Product Number
P568-025
Description
CABLE M-M HDMI-A 25' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
25.0' (7.62m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332086Phoenix Contact1277-1332086-ND1 010,87000 KčParametric Equivalent
CM-181415BSTKCoolgear992671-CM-181415BSTK-ND1 640,08000 KčParametric Equivalent
HD14-CL2-MM-25FL-com05073-HD14-CL2-MM-25F-ND1 222,13000 KčParametric Equivalent
HD3MM7MWStarTech.com85214-HD3MM7MW-ND710,96000 KčParametric Equivalent
HDMI2-CABLE-4K60-25FStarTech.com05214-HDMI2-CABLE-4K60-25F-ND707,21000 KčParametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1763,31000 Kč763,31 Kč
10648,73100 Kč6 487,31 Kč
25608,11320 Kč15 202,83 Kč
50579,10720 Kč28 955,36 Kč
100551,48820 Kč55 148,82 Kč
250517,00700 Kč129 251,75 Kč
Manufacturers Standard Package
Unit Price without VAT:763,31000 Kč
Unit Price with VAT:923,60510 Kč