
P040-010 | |
|---|---|
DigiKey Part Number | TL467-ND |
Manufacturer | |
Manufacturer Product Number | P040-010 |
Description | CORD 12AWG NEMA L6-20P - C19 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L6-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 12 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA L6-20P | Color Black |
2nd Connector IEC 320-C19 | Voltage Rating 100 ~ 250VAC |
Number of Conductors 3 | Current Rating (Amps) 20A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPA00019-10FT | L-com | 2 | 5073-PPA00019-10FT-ND | 876,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,69000 Kč | 1 230,69 Kč |
| 10 | 1 046,12000 Kč | 10 461,20 Kč |
| 25 | 980,67360 Kč | 24 516,84 Kč |
| 50 | 933,90280 Kč | 46 695,14 Kč |
| 100 | 901,33920 Kč | 90 133,92 Kč |
| Unit Price without VAT: | 1 230,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 489,13490 Kč |
















