
SU3000LCD2UHV | |
|---|---|
DigiKey Part Number | SU3000LCD2UHV-ND |
Manufacturer | |
Manufacturer Product Number | SU3000LCD2UHV |
Description | UPS SMART ONLINE LCD RACKMOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2700W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 8 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 5 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 200V, 208V, 220V, 230V, 240V |
Part Status Active | Input Connector NEMA L6-20P |
Type Online (Double Conversion) | Output Connector NEMA 6-15/20R (6), NEMA L6-20R (2) |
Applications Network, Single Phase | Cord Length 6' (1.83m) |
Form Rackmount | Size / Dimension 24.250" L x 17.240" W (615.95mm x 437.90mm) |
Power - Rated 3kVA / 2700W | Height 3.460" (87.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 742,54000 Kč | 53 742,54 Kč |
| Unit Price without VAT: | 53 742,54000 Kč |
|---|---|
| Unit Price with VAT: | 65 028,47340 Kč |










