
P024-015 | |
|---|---|
DigiKey Part Number | TL1035-ND |
Manufacturer | |
Manufacturer Product Number | P024-015 |
Description | CORD 14AWG NEMA5-15P - 5-15R 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 15.00' (4.57m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-14-04215 | CompuCablePlusUSA | 8 277 | 4771-AC-14-04215-ND | 509,92000 Kč | Parametric Equivalent |
| HX-15F-POWER-CORD | StarTech.com | 2 | 5214-HX-15F-POWER-CORD-ND | 717,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,51000 Kč | 714,51 Kč |
| 10 | 607,33300 Kč | 6 073,33 Kč |
| 25 | 569,30520 Kč | 14 232,63 Kč |
| 50 | 542,14280 Kč | 27 107,14 Kč |
| 100 | 516,28620 Kč | 51 628,62 Kč |
| 250 | 484,00444 Kč | 121 001,11 Kč |
| Unit Price without VAT: | 714,51000 Kč |
|---|---|
| Unit Price with VAT: | 864,55710 Kč |


