15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
AC-14-04215
AC-14-04215

AC-14-04215

DigiKey Part Number
4771-AC-14-04215-ND
Manufacturer
Manufacturer Product Number
AC-14-04215
Description
EXT PWR CRD 5-15P/15R 14AWG 15'
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
15.00' (4.57m)
Packaging
Retail Package
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
-20°C ~ 75°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 277
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1509,92000 Kč509,92 Kč
10484,47300 Kč4 844,73 Kč
20438,17400 Kč8 763,48 Kč
50413,98160 Kč20 699,08 Kč
100389,37220 Kč38 937,22 Kč
250364,97124 Kč91 242,81 Kč
500340,77888 Kč170 389,44 Kč
Unit Price without VAT:509,92000 Kč
Unit Price with VAT:617,00320 Kč