15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-15F-POWER-CORD

DigiKey Part Number
5214-HX-15F-POWER-CORD-ND
Manufacturer
Manufacturer Product Number
HX-15F-POWER-CORD
Description
15FT (4.5M) HEAVY DUTY EXTENSION
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
15.00' (4.57m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
-10°C ~ 35°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1717,22000 Kč717,22 Kč
10609,64800 Kč6 096,48 Kč
25571,49080 Kč14 287,27 Kč
50544,22420 Kč27 211,21 Kč
100518,26960 Kč51 826,96 Kč
250485,86224 Kč121 465,56 Kč
Manufacturers Standard Package
Unit Price without VAT:717,22000 Kč
Unit Price with VAT:867,83620 Kč