
P006-020 | |
|---|---|
DigiKey Part Number | TL873-ND |
Manufacturer | |
Manufacturer Product Number | P006-020 |
Description | CRD 18AWG NEMA5-15P - 320C13 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20.00' (6.10m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 20.00' (6.10m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,52000 Kč | 347,52 Kč |
| 10 | 295,31600 Kč | 2 953,16 Kč |
| 25 | 276,81240 Kč | 6 920,31 Kč |
| 50 | 263,60040 Kč | 13 180,02 Kč |
| 100 | 251,02270 Kč | 25 102,27 Kč |
| 250 | 235,31956 Kč | 58 829,89 Kč |
| 500 | 225,99098 Kč | 112 995,49 Kč |
| Unit Price without VAT: | 347,52000 Kč |
|---|---|
| Unit Price with VAT: | 420,49920 Kč |












