PC-ABK025F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 28
Unit Price: 766,22000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 35
Unit Price: 435,92000 Kč
Datasheet
25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-ABK025F

DigiKey Part Number
116-PC-ABK025F-ND
Manufacturer
Manufacturer Product Number
PC-ABK025F
Description
PWR CORD NEMA 5-15P TO C13 25FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Bel Inc.
Shielding
Unshielded
Packaging
Bag
Length
25.00' (7.62m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SVT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC-01225CompuCablePlusUSA285412-AC-01225-ND766,22000 KčParametric Equivalent
PXT10125StarTech.com355214-PXT10125-ND435,92000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1344,37000 Kč344,37 Kč
10292,62800 Kč2 926,28 Kč
30270,79033 Kč8 123,71 Kč
60257,86600 Kč15 471,96 Kč
120245,56283 Kč29 467,54 Kč
270231,91826 Kč62 617,93 Kč
510221,75288 Kč113 093,97 Kč
Manufacturers Standard Package
Unit Price without VAT:344,37000 Kč
Unit Price with VAT:416,68770 Kč