4.00' (1.22m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.00' (1.22m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
P006-004 Heavy-Duty Power Cords

P006-004-YW

DigiKey Part Number
TL605-ND
Manufacturer
Manufacturer Product Number
P006-004-YW
Description
CORD 18AWG NEMA5-15P - IEC320 4'
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
4.00' (1.22m)
Part Status
Obsolete
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P006-004Eaton Tripp Lite0TL452-ND7,36000 KčParametric Equivalent
P006-004-GNEaton Tripp Lite2TL603-ND5,39000 KčParametric Equivalent
P006-004-RDEaton Tripp Lite63TL604-ND5,82000 KčParametric Equivalent
AC-01204-BUCompuCablePlusUSA1514771-AC-01204-BU-ND6,61000 KčParametric Equivalent
AC-01204-GNCompuCablePlusUSA2004771-AC-01204-GN-ND6,61000 KčParametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,18000 Kč131,18 Kč
10111,53500 Kč1 115,35 Kč
Manufacturers Standard Package
Unit Price without VAT:131,18000 Kč
Unit Price with VAT:158,72780 Kč