4.00' (1.22m) Power Cord Blue NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.00' (1.22m) Power Cord Blue NEMA 5-15P To IEC 320-C13 SJT
AC-01204-BU
AC-01204-BU

AC-01204-BU

DigiKey Part Number
4771-AC-01204-BU-ND
Manufacturer
Manufacturer Product Number
AC-01204-BU
Description
PWR CORD NEMA5-15P/C13 18AWG 4'
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Blue NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
4.00' (1.22m)
Packaging
Retail Package
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Blue
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1160,80000 Kč160,80 Kč
10152,87100 Kč1 528,71 Kč
20138,27200 Kč2 765,44 Kč
50130,55540 Kč6 527,77 Kč
100122,83890 Kč12 283,89 Kč
250115,12236 Kč28 780,59 Kč
500107,40582 Kč53 702,91 Kč
Unit Price without VAT:160,80000 Kč
Unit Price with VAT:194,56800 Kč