



AC-01204-GN | |
|---|---|
DigiKey Part Number | 4771-AC-01204-GN-ND |
Manufacturer | |
Manufacturer Product Number | AC-01204-GN |
Description | PWR CORD NEMA5-15P/C13 18AWG 4' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Green NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 4.00' (1.22m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Green |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,80000 Kč | 160,80 Kč |
| 10 | 152,87100 Kč | 1 528,71 Kč |
| 20 | 138,27200 Kč | 2 765,44 Kč |
| 50 | 130,55540 Kč | 6 527,77 Kč |
| 100 | 122,83890 Kč | 12 283,89 Kč |
| 250 | 115,12236 Kč | 28 780,59 Kč |
| 500 | 107,40582 Kč | 53 702,91 Kč |
| Unit Price without VAT: | 160,80000 Kč |
|---|---|
| Unit Price with VAT: | 194,56800 Kč |

