P006-003-HG10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2 937
Unit Price: 129,67000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 336
Unit Price: 367,53000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 69
Unit Price: 422,05000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1 211
Unit Price: 136,83000 Kč
Datasheet
P006-0XX-HG10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006-003-HG10

DigiKey Part Number
TL1332-ND
Manufacturer
Manufacturer Product Number
P006-003-HG10
Description
CORD 18AWG NEMA5-15P - IEC320 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 105°C
Features
Hospital Grade
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,92000 Kč202,92 Kč
10172,52600 Kč1 725,26 Kč
25161,71440 Kč4 042,86 Kč
50153,99760 Kč7 699,88 Kč
100146,64480 Kč14 664,48 Kč
250137,46912 Kč34 367,28 Kč
500130,91248 Kč65 456,24 Kč
1 000125,51063 Kč125 510,63 Kč
Manufacturers Standard Package
Unit Price without VAT:202,92000 Kč
Unit Price with VAT:245,53320 Kč