
P005-18N | |
|---|---|
DigiKey Part Number | TL436-ND |
Manufacturer | |
Manufacturer Product Number | P005-18N |
Description | CORD 14AWG IEC320C14 - C13 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.50' (457.2mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 1.50' (457.2mm) |
Part Status Active | Approval Agency Marking CSA, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 100 ~ 250VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-1400-2-SJT0-BL-00050-1 | CNC Tech | 53 | 1175-800-1400-2-SJT0-BL-00050-1-ND | 194,44000 Kč | Parametric Equivalent |
| AK500/14-OE-11-0.5 | Assmann WSW Components | 114 | AE10665-ND | 141,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 215,81700 Kč | 2 158,17 Kč |
| 25 | 202,29480 Kč | 5 057,37 Kč |
| 50 | 192,63980 Kč | 9 631,99 Kč |
| 100 | 183,44690 Kč | 18 344,69 Kč |
| 250 | 171,96776 Kč | 42 991,94 Kč |
| 500 | 163,76844 Kč | 81 884,22 Kč |
| 1 000 | 160,37223 Kč | 160 372,23 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |



















