Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N846D-01M-24DAQ | |
|---|---|
DigiKey Part Number | 95-N846D-01M-24DAQ-ND |
Manufacturer | |
Manufacturer Product Number | N846D-01M-24DAQ |
Description | FIBER OPTIC CBL MTP-MTP MULT 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Type Multimode, OM4 |
Manufacturer Eaton Tripp Lite | Ratings OFNP |
Packaging Bulk | Bend Radius 10mm |
Part Status Active | Color - Cable Magenta |
1st Connector MTP | Color - Connectors Black |
2nd Connector MTP | Insertion Loss 0.60dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 60°C |
Length - Overall 3.3' (1.0m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N846D-01M-16AMG | Eaton Tripp Lite | 1 | 95-N846D-01M-16AMG-ND | 5 858,02000 Kč | Parametric Equivalent |
| N846D-01M-16BMG | Eaton Tripp Lite | 8 | 95-N846D-01M-16BMG-ND | 5 858,02000 Kč | Parametric Equivalent |
| N846D-01M-16CMG | Eaton Tripp Lite | 0 | 95-N846D-01M-16CMG-ND | 5 660,26300 Kč | Parametric Equivalent |
| N846D-01M-16DMG | Eaton Tripp Lite | 0 | 95-N846D-01M-16DMG-ND | 6 395,27700 Kč | Parametric Equivalent |
| N846D-01M-24AAQ | Eaton Tripp Lite | 8 | 95-N846D-01M-24AAQ-ND | 6 239,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 899,22000 Kč | 58 992,20 Kč |
| Unit Price without VAT: | 5 899,22000 Kč |
|---|---|
| Unit Price with VAT: | 7 138,05620 Kč |






