N846D-01M-16CMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 5 858,02000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 8
Unit Price: 5 858,02000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 6 395,27700 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 8
Unit Price: 6 239,35000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 5 899,22000 Kč
Datasheet
Cable Fiber Optic MTP To MTP 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N846D-01M-16CMG

DigiKey Part Number
95-N846D-01M-16CMG-ND
Manufacturer
Manufacturer Product Number
N846D-01M-16CMG
Description
FIBER OPTIC CBL MTP-MTP MULT 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Multimode, OM4
Manufacturer
Eaton Tripp Lite
Ratings
OFNP
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Magenta
1st Connector
MTP
Color - Connectors
Black
2nd Connector
MTP
Insertion Loss
0.60dB
Fiber Type
50/125
Operating Temperature
-20°C ~ 60°C
Length - Overall
3.3' (1.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N846D-01M-16AMGEaton Tripp Lite195-N846D-01M-16AMG-ND5 858,02000 KčParametric Equivalent
N846D-01M-16BMGEaton Tripp Lite895-N846D-01M-16BMG-ND5 858,02000 KčParametric Equivalent
N846D-01M-16DMGEaton Tripp Lite095-N846D-01M-16DMG-ND6 395,27700 KčParametric Equivalent
N846D-01M-24AAQEaton Tripp Lite895-N846D-01M-24AAQ-ND6 239,35000 KčParametric Equivalent
N846D-01M-24DAQEaton Tripp Lite095-N846D-01M-24DAQ-ND5 899,22000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105 660,26300 Kč56 602,63 Kč
Unit Price without VAT:5 660,26300 Kč
Unit Price with VAT:6 848,91823 Kč