
N846D-01M-16AMG | |
|---|---|
DigiKey Part Number | 95-N846D-01M-16AMG-ND |
Manufacturer | |
Manufacturer Product Number | N846D-01M-16AMG |
Description | FIBER OPTIC CBL MTP-MTP MULT 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Type Multimode, OM4 |
Manufacturer Eaton Tripp Lite | Ratings OFNP |
Packaging Bulk | Bend Radius 10mm |
Part Status Active | Color - Cable Magenta |
1st Connector MTP | Color - Connectors Black |
2nd Connector MTP | Insertion Loss 0.60dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 60°C |
Length - Overall 3.3' (1.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 858,02000 Kč | 5 858,02 Kč |
| 10 | 4 980,13800 Kč | 49 801,38 Kč |
| 25 | 4 668,82960 Kč | 116 720,74 Kč |
| Unit Price without VAT: | 5 858,02000 Kč |
|---|---|
| Unit Price with VAT: | 7 088,20420 Kč |

