N492-036-LCLC-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N492-036-LCLC-E

DigiKey Part Number
N492-036-LCLC-E-ND
Manufacturer
Manufacturer Product Number
N492-036-LCLC-E
Description
FIBER PATCH PANEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC
Number of Positions
36
Number of Rows
1
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 150,83000 Kč9 150,83 Kč
108 094,28800 Kč80 942,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9 150,83000 Kč
Unit Price with VAT:11 072,50430 Kč