
N254-024-6A | |
|---|---|
DigiKey Part Number | N254-024-6A-ND |
Manufacturer | |
Manufacturer Product Number | N254-024-6A |
Description | 24 PORT RACKMOUNT PATCH PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | RJ45 Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 288,94000 Kč | 9 288,94 Kč |
| 10 | 8 087,51500 Kč | 80 875,15 Kč |
| 25 | 7 787,62440 Kč | 194 690,61 Kč |
| Unit Price without VAT: | 9 288,94000 Kč |
|---|---|
| Unit Price with VAT: | 11 239,61740 Kč |




