
N254-024-OF | |
|---|---|
DigiKey Part Number | N254-024-OF-ND |
Manufacturer | |
Manufacturer Product Number | N254-024-OF |
Description | 24-PORT CAT5E/6 FEED-THROUGH PAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | RJ45 Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 402,78000 Kč | 6 402,78 Kč |
| Unit Price without VAT: | 6 402,78000 Kč |
|---|---|
| Unit Price with VAT: | 7 747,36380 Kč |


