Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N316-20M

DigiKey Part Number
N316-20M-ND
Manufacturer
Manufacturer Product Number
N316-20M
Description
FIBER OPTIC CBL LC-SC DUPLEX 20M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
65.6' (20.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 069,64000 Kč1 069,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 069,64000 Kč
Unit Price with VAT:1 294,26440 Kč
Alternate Length
FIBER OPTIC CBL LC-SC DUPLEX 1M
In-Stock: 27
Unit Price: 406,73000 Kč
FIBER OPTIC CBL LC-SC DUPLEX 2M
In-Stock: 1
Unit Price: 427,52000 Kč
FIBER OPTIC CBL LC-SC DUPLEX 3M
In-Stock: 7
Unit Price: 468,47000 Kč