Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N316-02M

DigiKey Part Number
TL1508-ND
Manufacturer
Manufacturer Product Number
N316-02M
Description
FIBER OPTIC CBL LC-SC DUPLEX 2M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,52000 Kč427,52 Kč
10363,28600 Kč3 632,86 Kč
25340,54560 Kč8 513,64 Kč
50324,28900 Kč16 214,45 Kč
100308,82180 Kč30 882,18 Kč
250289,50532 Kč72 376,33 Kč
500283,47300 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:427,52000 Kč
Unit Price with VAT:517,29920 Kč
Alternate Length
FIBER OPTIC CBL LC-SC DUPLEX 1M
In-Stock: 27
Unit Price: 406,73000 Kč
FIBER OPTIC CBL LC-SC DUPLEX 3M
In-Stock: 7
Unit Price: 468,47000 Kč
FIBER OPTIC CBL LC-SC DUPLEX 20M
In-Stock: 0
Unit Price: 1 069,64000 Kč